Similar
Similar
Similar



298D226X06R3M2T | |
|---|---|
DigiKey Part Number | 718-1610-2-ND - Tape & Reel (TR) 718-1610-1-ND - Cut Tape (CT) 718-1610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 298D226X06R3M2T |
Description | CAP TANT 22UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 5.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 298D226X06R3M2T Models |
Category | ESR (Equivalent Series Resistance) 5.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.035" (0.89mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR8M226M6R3C1500 | Vishay Sprague | 0 | 718-1671-1-ND | ¥371.00000 | Similar |
| TLCL226M006RTA | KYOCERA AVX | 0 | TLCL226M006RTA-ND | ¥322.46657 | Similar |
| TLCL226M006XTA | KYOCERA AVX | 170 | 478-3343-1-ND | ¥278.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥294.00000 | ¥294 |
| 10 | ¥195.90000 | ¥1,959 |
| 50 | ¥157.24000 | ¥7,862 |
| 100 | ¥145.30000 | ¥14,530 |
| 500 | ¥125.09200 | ¥62,546 |
| 1,000 | ¥118.83600 | ¥118,836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥109.44975 | ¥437,799 |
| 8,000 | ¥105.95850 | ¥847,668 |
| 12,000 | ¥104.20933 | ¥1,250,512 |
| Unit Price without JCT: | ¥294.00000 |
|---|---|
| Unit Price with JCT: | ¥323.40000 |



