
293D475X9035C2WE3 | |
|---|---|
DigiKey Part Number | 718-293D475X9035C2WE3TR-ND - Tape & Reel (TR) 718-293D475X9035C2WE3CT-ND - Cut Tape (CT) 718-293D475X9035C2WE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D475X9035C2WE3 |
Description | 293D475X9035C2WE3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated 35 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C475K035AT | KEMET | 839 | 399-3754-1-ND | ¥153.00000 | Direct |
| TAJC475K035SNJ | KYOCERA AVX | 3,033 | 478-TAJC475K035SNJCT-ND | ¥111.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥71.60000 | ¥716 |
| 50 | ¥54.54000 | ¥2,727 |
| 100 | ¥49.29000 | ¥4,929 |
| 500 | ¥40.43000 | ¥20,215 |
| 1,000 | ¥37.68900 | ¥37,689 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥34.30500 | ¥102,915 |
| 6,000 | ¥32.64883 | ¥195,893 |
| 9,000 | ¥31.81933 | ¥286,374 |
| 15,000 | ¥30.90013 | ¥463,502 |
| 21,000 | ¥30.36257 | ¥637,614 |
| 30,000 | ¥29.84533 | ¥895,360 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

