Upgrade
Upgrade
Upgrade
Similar
Similar

199D685X0016B6V1E3 | |
|---|---|
DigiKey Part Number | 199D685X0016B6V1E3-ND |
Manufacturer | |
Manufacturer Product Number | 199D685X0016B6V1E3 |
Description | CAP TANT 6.8UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Conformal Coated Tantalum Capacitors 16 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 199D685X0016B6V1E3 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.398" (10.12mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 16 V | Manufacturer Size Code B |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D685X0016B6V1 | Vishay Sprague | 0 | 199D685X0016B6V1-ND | ¥142.00100 | Upgrade |
| 199D685X0016B9V1 | Vishay Sprague | 0 | 199D685X0016B9V1-ND | ¥142.00100 | Upgrade |
| 199D685X9016B6V1E3 | Vishay Sprague | 0 | 199D685X9016B6V1E3-ND | ¥142.00100 | Upgrade |
| 199D685X06R3A6V1 | Vishay Sprague | 0 | 199D685X06R3A6V1-ND | ¥126.59400 | Similar |
| 199D685X06R3A6V1E3 | Vishay Sprague | 0 | 199D685X06R3A6V1E3-ND | ¥126.59400 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥142.00100 | ¥142,001 |
| Unit Price without JCT: | ¥142.00100 |
|---|---|
| Unit Price with JCT: | ¥156.20110 |




