199D106X9025C6V1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥131.10700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥131.10700
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥131.10700
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥180.42800
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥180.42800
Datasheet
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X9025C6V1

DigiKey Part Number
199D106X9025C6V1-ND
Manufacturer
Manufacturer Product Number
199D106X9025C6V1
Description
CAP TANT 10UF 10% 25V RADIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 25 V Radial
Datasheet
 Datasheet
EDA/CAD Models
199D106X9025C6V1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 85°C
Mfr
Lifetime @ Temp.
1000 Hrs @ 85°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.217" Dia (5.50mm)
Capacitance
Height - Seated (Max)
0.458" (11.64mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
25 V
Manufacturer Size Code
C
Type
Conformal Coated
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
199D106X06R3B9V1Vishay Sprague0199D106X06R3B9V1-ND¥131.10700Similar
199D106X96R3B6V1Vishay Sprague0199D106X96R3B6V1-ND¥131.10700Similar
199D106X96R3B9V1Vishay Sprague0199D106X96R3B9V1-ND¥131.10700Similar
199D106X9025C6A1Vishay Sprague0199D106X9025C6A1-ND¥180.42800Parametric Equivalent
199D106X9025C6B1Vishay Sprague0199D106X9025C6B1-ND¥180.42800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
500¥186.11200¥93,056
Manufacturers Standard Package
Unit Price without JCT:¥186.11200
Unit Price with JCT:¥204.72320