
195D155X0015B2T | |
|---|---|
DigiKey Part Number | 195D155X0015B2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D155X0015B2T |
Description | CAP TANT 1.5UF 20% 15V 1706 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Conformal Coated Tantalum Capacitors 15 V 1706 (4214 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D155X0015B2T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1706 (4214 Metric) |
Part Status Active | Size / Dimension 0.165" L x 0.055" W (4.20mm x 1.40mm) |
Capacitance | Height - Seated (Max) 0.063" (1.60mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 15 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥178.10850 | ¥356,217 |
| Unit Price without JCT: | ¥178.10850 |
|---|---|
| Unit Price with JCT: | ¥195.91935 |

