
195D106X9025Y8T | |
|---|---|
DigiKey Part Number | 195D106X9025Y8T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 195D106X9025Y8T |
Description | CAP TANT 10UF 10% 25V 2910 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V 2910 (7227 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 195D106X9025Y8T Models |
Category | Type Conformal Coated |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2910 (7227 Metric) |
Part Status Active | Size / Dimension 0.285" L x 0.104" W (7.24mm x 2.65mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 25 V | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ¥234.53533 | ¥351,803 |
| Unit Price without JCT: | ¥234.53533 |
|---|---|
| Unit Price with JCT: | ¥257.98886 |

