Direct
Upgrade
Similar
Upgrade

173D225X0025VW | |
|---|---|
DigiKey Part Number | 173D225X0025VW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D225X0025VW |
Description | CAP TANT 2.2UF 20% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D225X0025VW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.110" Dia x 0.290" L (2.79mm x 7.37mm) |
Capacitance | Manufacturer Size Code V |
Tolerance ±20% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D225X0025VWE3 | Vishay Sprague | 0 | 173D225X0025VWE3-ND | ¥158.67400 | Direct |
| 173D225X9025VW | Vishay Sprague | 0 | 173D225X9025VW-ND | ¥158.67400 | Upgrade |
| 173D225X0025VE3 | Vishay Sprague | 0 | 173D225X0025VE3-ND | ¥158.67400 | Similar |
| T322B225K025AS | KEMET | 47 | 399-1508-ND | ¥829.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥158.67400 | ¥634,696 |
| Unit Price without JCT: | ¥158.67400 |
|---|---|
| Unit Price with JCT: | ¥174.54140 |



