173D224X0050UE3 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: ¥154.83500
Datasheet

Upgrade


KEMET
In Stock: 12
Unit Price: ¥718.00000
Datasheet
0.22 µF Molded Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173D224X0050UE3

DigiKey Part Number
173D224X0050UE3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
173D224X0050UE3
Description
CAP TANT 0.22UF 20% 50V AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
0.22 µF Molded Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
173D224X0050UE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Axial
Part Status
Active
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Capacitance
Manufacturer Size Code
U
Tolerance
±20%
Features
General Purpose
Voltage - Rated
50 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
173D224X9050UE3Vishay Sprague0173D224X9050UE3-ND¥154.83500Upgrade
T322A224K050ATKEMET12399-4612-ND¥718.00000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥154.83500¥154,835
Manufacturers Standard Package
Unit Price without JCT:¥154.83500
Unit Price with JCT:¥170.31850