Direct
Similar

173D126X9025XW | |
|---|---|
DigiKey Part Number | 173D126X9025XW-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 173D126X9025XW |
Description | CAP TANT 12UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 12 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D126X9025XW Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Axial |
Part Status Active | Size / Dimension 0.180" Dia x 0.420" L (4.57mm x 10.67mm) |
Capacitance | Manufacturer Size Code X |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D126X9025XWE3 | Vishay Sprague | 0 | 173D126X9025XWE3-ND | ¥358.29600 | Direct |
| 173D126X9025XE3 | Vishay Sprague | 0 | 173D126X9025XE3-ND | ¥358.29600 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥358.29600 | ¥895,740 |
| Unit Price without JCT: | ¥358.29600 |
|---|---|
| Unit Price with JCT: | ¥394.12560 |


