
173D105X9025U | |
|---|---|
DigiKey Part Number | 718-173D105X9025UCT-ND - Cut Tape (CT) 718-173D105X9025UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 173D105X9025U |
Description | CAP TANT 1UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 173D105X9025U Models |
Category | Type Molded |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code U |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173D105X9035V | Vishay Sprague | 771 | 718-173D105X9035VCT-ND | ¥381.00000 | Upgrade |
| 173D105X9050V | Vishay Sprague | 492 | 718-173D105X9050VCT-ND | ¥472.00000 | Upgrade |
| T322A105K025AS | KEMET | 91 | 399-1506-ND | ¥708.00000 | Direct |
| T322B105K035AS | KEMET | 167 | 399-1523-ND | ¥756.00000 | Upgrade |
| T322B105K050AS | KEMET | 82 | 399-1540-ND | ¥961.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥357.00000 | ¥357 |
| 10 | ¥242.50000 | ¥2,425 |
| 50 | ¥196.60000 | ¥9,830 |
| 100 | ¥182.46000 | ¥18,246 |
| 500 | ¥158.52800 | ¥79,264 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥151.12100 | ¥151,121 |
| 2,000 | ¥145.02350 | ¥290,047 |
| 3,000 | ¥141.96833 | ¥425,905 |
| 5,000 | ¥138.58160 | ¥692,908 |
| 7,000 | ¥136.60143 | ¥956,210 |
| 10,000 | ¥134.69640 | ¥1,346,964 |
| Unit Price without JCT: | ¥357.00000 |
|---|---|
| Unit Price with JCT: | ¥392.70000 |

