Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D826X0020S2TE3 | |
|---|---|
DigiKey Part Number | 150D826X0020S2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D826X0020S2TE3 |
Description | CAP TANT 82UF 20% 20V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 20 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D826X0020S2TE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.351" Dia x 0.786" L (8.92mm x 19.96mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 20 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D826X0006R2T | Vishay Sprague | 0 | 150D826X0006R2T-ND | ¥1,091.85000 | Similar |
| 150D826X0006R2TE3 | Vishay Sprague | 0 | 150D826X0006R2TE3-ND | ¥1,186.82200 | Similar |
| 150D826X0020S2B | Vishay Sprague | 0 | 150D826X0020S2B-ND | ¥2,451.32000 | Parametric Equivalent |
| 150D826X0020S2BE3 | Vishay Sprague | 0 | 150D826X0020S2BE3-ND | ¥2,673.40000 | Parametric Equivalent |
| 150D826X0020S2T | Vishay Sprague | 0 | 150D826X0020S2T-ND | ¥2,120.41600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,321.71000 | ¥1,160,855 |
| Unit Price without JCT: | ¥2,321.71000 |
|---|---|
| Unit Price with JCT: | ¥2,553.88100 |



