Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

150D825X9050R2T | |
|---|---|
DigiKey Part Number | 150D825X9050R2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 150D825X9050R2T |
Description | CAP TANT 8.2UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Hermetically Sealed Tantalum Capacitors 50 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D825X9050R2T Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated 50 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D825X0006B2T | Vishay Sprague | 0 | 150D825X0006B2T-ND | ¥450.74200 | Similar |
| 150D825X0006B2TE3 | Vishay Sprague | 0 | 150D825X0006B2TE3-ND | ¥564.95300 | Similar |
| 150D825X0010B2T | Vishay Sprague | 0 | 150D825X0010B2T-ND | ¥450.74200 | Similar |
| 150D825X0010B2TE3 | Vishay Sprague | 0 | 150D825X0010B2TE3-ND | ¥564.95300 | Similar |
| 150D825X0015B2T | Vishay Sprague | 0 | 150D825X0015B2T-ND | ¥450.74200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,340.00400 | ¥670,002 |
| Unit Price without JCT: | ¥1,340.00400 |
|---|---|
| Unit Price with JCT: | ¥1,474.00440 |


