150D825X9010B2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥656.68000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥450.74200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥564.95300
Datasheet
8.2 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D825X9010B2B

DigiKey Part Number
150D825X9010B2B-ND
Manufacturer
Manufacturer Product Number
150D825X9010B2B
Description
CAP TANT 8.2UF 10% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
8.2 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D825X9010B2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D825X9010B2BE3Vishay Sprague0150D825X9010B2BE3-ND¥656.68000Parametric Equivalent
150D825X9010B2TVishay Sprague0150D825X9010B2T-ND¥450.74200Parametric Equivalent
150D825X9010B2TE3Vishay Sprague0150D825X9010B2TE3-ND¥564.95300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
75¥529.36000¥39,702
Manufacturers Standard Package
Unit Price without JCT:¥529.36000
Unit Price with JCT:¥582.29600