150D686X0020S2T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,123.54400
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥1,186.82200
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,451.32000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,673.40000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,321.71000
Datasheet
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D686X0020S2T

DigiKey Part Number
150D686X0020S2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D686X0020S2T
Description
CAP TANT 68UF 20% 20V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 20 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D686X0020S2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Tolerance
±20%
Manufacturer Size Code
S
Voltage - Rated
20 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D686X0006R2TVishay Sprague0150D686X0006R2T-ND¥1,123.54400Similar
150D686X0006R2TE3Vishay Sprague0150D686X0006R2TE3-ND¥1,186.82200Similar
150D686X0020S2BVishay Sprague0150D686X0020S2B-ND¥2,451.32000Parametric Equivalent
150D686X0020S2BE3Vishay Sprague0150D686X0020S2BE3-ND¥2,673.40000Parametric Equivalent
150D686X0020S2TE3Vishay Sprague0150D686X0020S2TE3-ND¥2,321.71000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥2,120.41600¥1,060,208
Manufacturers Standard Package
Unit Price without JCT:¥2,120.41600
Unit Price with JCT:¥2,332.45760