Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D685X0075R2GE3 | |
|---|---|
DigiKey Part Number | 150D685X0075R2GE3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 150D685X0075R2GE3 |
Description | CAP TANT 6.8UF 20% 75V AXIAL |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Hermetically Sealed Tantalum Capacitors 75 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D685X0075R2GE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.289" Dia x 0.686" L (7.34mm x 17.42mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 75 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D685X0075R2B | Vishay Sprague | 0 | 150D685X0075R2B-ND | ¥2,265.24000 | Parametric Equivalent |
| 150D685X0075R2BE3 | Vishay Sprague | 0 | 150D685X0075R2BE3-ND | ¥2,478.96000 | Parametric Equivalent |
| 150D685X0075R2G | Vishay Sprague | 0 | 150D685X0075R2G-ND | ¥2,009.66800 | Parametric Equivalent |
| 150D685X0075R2T | Vishay Sprague | 0 | 150D685X0075R2T-ND | ¥2,042.84000 | Parametric Equivalent |
| 150D685X0075R2TE3 | Vishay Sprague | 0 | 150D685X0075R2TE3-ND | ¥2,242.13200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,190.13200 | ¥547,533 |
| Unit Price without JCT: | ¥2,190.13200 |
|---|---|
| Unit Price with JCT: | ¥2,409.14520 |


