150D394X0050A2B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: ¥2.67050
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥4.62750
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2.71228
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥4.09495
Datasheet
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D394X0050A2B

DigiKey Part Number
150D394X0050A2B-ND
Manufacturer
Manufacturer Product Number
150D394X0050A2B
Description
CAP TANT 0.39UF 20% 50V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.39 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D394X0050A2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
50 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D394X0015A2BVishay Sprague0150D394X0015A2B-ND¥2.67050Similar
150D394X0050A2BE3Vishay Sprague0150D394X0050A2BE3-ND¥4.62750Parametric Equivalent
150D394X0050A2TVishay Sprague0150D394X0050A2T-ND¥2.71228Parametric Equivalent
150D394X0050A2TE3Vishay Sprague0150D394X0050A2TE3-ND¥4.09495Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥517.55000¥51,755
Manufacturers Standard Package
Unit Price without JCT:¥517.55000
Unit Price with JCT:¥569.30500