Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

150D184X0100A2BE3 | |
|---|---|
DigiKey Part Number | 150D184X0100A2BE3-ND |
Manufacturer | |
Manufacturer Product Number | 150D184X0100A2BE3 |
Description | CAP TANT 0.18UF 20% 100V AXIAL |
Customer Reference | |
Detailed Description | 0.18 µF Hermetically Sealed Tantalum Capacitors 100 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 150D184X0100A2BE3 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case Axial |
Capacitance | Size / Dimension 0.135" Dia x 0.286" L (3.43mm x 7.26mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 100 V | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150D184X0020A2B | Vishay Sprague | 0 | 150D184X0020A2B-ND | ¥425.87000 | Similar |
| 150D184X0020A2BE3 | Vishay Sprague | 0 | 150D184X0020A2BE3-ND | ¥637.94000 | Similar |
| 150D184X0035A2B | Vishay Sprague | 0 | 150D184X0035A2B-ND | ¥425.87000 | Similar |
| 150D184X0035A2BE3 | Vishay Sprague | 0 | 150D184X0035A2BE3-ND | ¥637.94000 | Similar |
| 150D184X0050A2B | Vishay Sprague | 0 | 150D184X0050A2B-ND | ¥565.43000 | Similar |


