150D184X0035A2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2.56260
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥3.83870
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2.21296
Datasheet
0.18 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D184X0035A2TE3

DigiKey Part Number
150D184X0035A2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D184X0035A2TE3
Description
CAP TANT 0.18UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
0.18 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D184X0035A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D184X0035A2BVishay Sprague0150D184X0035A2B-ND¥2.56260Parametric Equivalent
150D184X0035A2BE3Vishay Sprague0150D184X0035A2BE3-ND¥3.83870Parametric Equivalent
150D184X0035A2TVishay Sprague0150D184X0035A2T-ND¥2.21296Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥560.40400¥560,404
Manufacturers Standard Package
Unit Price without JCT:¥560.40400
Unit Price with JCT:¥616.44440