150D157X0010S2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,673.40000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,120.41600
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,321.71000
Datasheet
150 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D157X0010S2B

DigiKey Part Number
150D157X0010S2B-ND
Manufacturer
Manufacturer Product Number
150D157X0010S2B
Description
CAP TANT 150UF 20% 10V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
150 µF Hermetically Sealed Tantalum Capacitors 10 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D157X0010S2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
1000 Hrs @ 125°C
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.351" Dia x 0.786" L (8.92mm x 19.96mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
S
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
25¥2,451.32000¥61,283
Manufacturers Standard Package
Unit Price without JCT:¥2,451.32000
Unit Price with JCT:¥2,696.45200