150D125X0035B2T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥555.00000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥656.68000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥564.95300
Datasheet
1.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150D125X0035B2T

DigiKey Part Number
150D125X0035B2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
150D125X0035B2T
Description
CAP TANT 1.2UF 20% 35V AXIAL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
1.2 µF Hermetically Sealed Tantalum Capacitors 35 V Axial
Datasheet
 Datasheet
EDA/CAD Models
150D125X0035B2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
35 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150D125X0035B2BVishay Sprague0150D125X0035B2B-ND¥555.00000Parametric Equivalent
150D125X0035B2BE3Vishay Sprague0150D125X0035B2BE3-ND¥656.68000Parametric Equivalent
150D125X0035B2TE3Vishay Sprague0150D125X0035B2TE3-ND¥564.95300Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥450.74200¥450,742
Manufacturers Standard Package
Unit Price without JCT:¥450.74200
Unit Price with JCT:¥495.81620