Upgrade

135D477X9035K6 | |
|---|---|
DigiKey Part Number | 135D477X9035K6-ND |
Manufacturer | |
Manufacturer Product Number | 135D477X9035K6 |
Description | CAP TANT 470UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF Hermetically Sealed Tantalum Capacitors 35 V Axial |
Datasheet | Datasheet |
EDA/CAD Models | 135D477X9035K6 Models |
Category | Type Hermetically Sealed |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case Axial |
Part Status Active | Size / Dimension 0.390" Dia x 1.062" L (9.91mm x 26.97mm) |
Capacitance | Manufacturer Size Code K |
Tolerance ±10% | Features Wet Tantalum |
Voltage - Rated 35 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 134D477X9075K6 | Vishay Sprague | 50 | 718-1243-ND | ¥27,743.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥15,397.60000 | ¥307,952 |
| Unit Price without JCT: | ¥15,397.60000 |
|---|---|
| Unit Price with JCT: | ¥16,937.36000 |


