13008-071MESB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,400.87667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,467.76667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,744.93333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,672.99000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,744.93333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,624.00333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,695.03333
Datasheet
15 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7360 Metric) 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-071MESB

DigiKey Part Number
13008-071MESB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-071MESB
Description
CAP TANT 15UF 20% 50V 2924
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
15 µF Conformal Coated Tantalum Capacitors 50 V 2924 (7360 Metric) 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-071MESB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7360 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
50 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-071MESAVishay Sprague013008-071MESA-ND¥2,400.87667Parametric Equivalent
13008-071MESA/HRVishay Sprague013008-071MESA/HR-ND¥2,467.76667Parametric Equivalent
13008-071MESB/HRVishay Sprague013008-071MESB/HR-ND¥2,744.93333Parametric Equivalent
13008-071MESCVishay Sprague013008-071MESC-ND¥2,672.99000Parametric Equivalent
13008-071MESC/HRVishay Sprague013008-071MESC/HR-ND¥2,744.93333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
300¥2,672.99000¥801,897
Manufacturers Standard Package
Unit Price without JCT:¥2,672.99000
Unit Price with JCT:¥2,940.28900