Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13008-031MESB | |
|---|---|
DigiKey Part Number | 13008-031MESB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 13008-031MESB |
Description | CAP TANT 330UF 20% 16V 3024 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Conformal Coated Tantalum Capacitors 16 V 3024 (7660 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 13008-031MESB Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 3024 (7660 Metric) |
Part Status Active | Size / Dimension 0.299" L x 0.236" W (7.60mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.201" (5.10mm) |
Tolerance ±20% | Manufacturer Size Code F |
Voltage - Rated 16 V | Ratings COTS |
Type Conformal Coated | Features High Reliability |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 13008-031MESA | Vishay Sprague | 0 | 13008-031MESA-ND | ¥2,151.82400 | Parametric Equivalent |
| 13008-031MESA/HR | Vishay Sprague | 0 | 13008-031MESA/HR-ND | ¥2,216.86400 | Parametric Equivalent |
| 13008-031MESB/HR | Vishay Sprague | 0 | 13008-031MESB/HR-ND | ¥2,494.48800 | Parametric Equivalent |
| 13008-031MESC | Vishay Sprague | 0 | 13008-031MESC-ND | ¥2,423.98400 | Parametric Equivalent |
| 13008-031MESC/HR | Vishay Sprague | 0 | 13008-031MESC/HR-ND | ¥2,494.48800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ¥2,423.98400 | ¥605,996 |
| Unit Price without JCT: | ¥2,423.98400 |
|---|---|
| Unit Price with JCT: | ¥2,666.38240 |


