13008-004KESB/HR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,450.02333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,517.83333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,728.64667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,728.64667
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,801.58000
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,181.57333
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: ¥2,244.24667
Datasheet
1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13008-004KESB/HR

DigiKey Part Number
13008-004KESB/HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
13008-004KESB/HR
Description
CAP TANT 1000UF 10% 4V 3024
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 4 V 3024 (7660 Metric) 18mOhm
Datasheet
 Datasheet
EDA/CAD Models
13008-004KESB/HR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
18mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
3024 (7660 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.236" W (7.60mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.157" (4.00mm)
Tolerance
±10%
Manufacturer Size Code
R
Voltage - Rated
4 V
Ratings
COTS
Type
Conformal Coated
Features
High Reliability
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13008-004KESAVishay Sprague013008-004KESA-ND¥2,450.02333Parametric Equivalent
13008-004KESA/HRVishay Sprague013008-004KESA/HR-ND¥2,517.83333Parametric Equivalent
13008-004KESBVishay Sprague013008-004KESB-ND¥2,728.64667Parametric Equivalent
13008-004KESCVishay Sprague013008-004KESC-ND¥2,728.64667Parametric Equivalent
13008-004KESC/HRVishay Sprague013008-004KESC/HR-ND¥2,801.58000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
150¥2,801.58000¥420,237
Manufacturers Standard Package
Unit Price without JCT:¥2,801.58000
Unit Price with JCT:¥3,081.73800