Direct
Upgrade



109D227X9060T2 | |
|---|---|
DigiKey Part Number | 109D227X9060T2-ND |
Manufacturer | |
Manufacturer Product Number | 109D227X9060T2 |
Description | CAP TANT 220UF 10% 60V AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 220 µF Elastomer Sealed Tantalum Capacitors 60 V Axial 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 109D227X9060T2 Models |
Category | Type Elastomer Sealed |
Mfr | ESR (Equivalent Series Resistance) 1.8Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.406" Dia x 0.921" L (10.31mm x 23.40mm) |
Tolerance ±10% | Manufacturer Size Code T |
Voltage - Rated | Features Wet Tantalum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 135D227X9060T2 | Vishay Sprague | 0 | 135D227X9060T2-ND | ¥16,566.85000 | Direct |
| 135D227X9060T6 | Vishay Sprague | 0 | 135D227X9060T6-ND | ¥19,269.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,092.00000 | ¥12,092 |
| 10 | ¥10,295.20000 | ¥102,952 |
| 50 | ¥9,575.42000 | ¥478,771 |
| 100 | ¥9,352.35000 | ¥935,235 |
| Unit Price without JCT: | ¥12,092.00000 |
|---|---|
| Unit Price with JCT: | ¥13,301.20000 |


