SUP40N10-30-E3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 7
Unit Price: ¥748.00000
Datasheet

Similar


onsemi
In Stock: 1
Unit Price: ¥548.00000
Datasheet

Similar


Infineon Technologies
In Stock: 806
Unit Price: ¥425.00000
Datasheet

Similar


Infineon Technologies
In Stock: 5,891
Unit Price: ¥321.00000
Datasheet

Similar


Infineon Technologies
In Stock: 25,985
Unit Price: ¥309.00000
Datasheet

Similar


IXYS
In Stock: 3,340
Unit Price: ¥535.00000
Datasheet

Similar


IXYS
In Stock: 2
Unit Price: ¥1,145.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,761
Unit Price: ¥376.00000
Datasheet

Similar


STMicroelectronics
In Stock: 1,600
Unit Price: ¥361.00000
Datasheet

Similar


STMicroelectronics
In Stock: 548
Unit Price: ¥449.00000
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: ¥494.00000
Datasheet
N-Channel 100 V 40A (Tc) 3.75W (Ta), 107W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUP40N10-30-E3

DigiKey Part Number
SUP40N10-30-E3-ND
Manufacturer
Manufacturer Product Number
SUP40N10-30-E3
Description
MOSFET N-CH 100V 40A TO220AB
Customer Reference
Detailed Description
N-Channel 100 V 40A (Tc) 3.75W (Ta), 107W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
2400 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
3.75W (Ta), 107W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
30mOhm @ 15A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AUIRF540ZInfineon Technologies7AUIRF540Z-ND¥748.00000Similar
HUF75639P3onsemi1HUF75639P3-ND¥548.00000Similar
IRF3710PBFInfineon Technologies806IRF3710PBF-ND¥425.00000Similar
IRF540NPBFInfineon Technologies5,891IRF540NPBF-ND¥321.00000Similar
IRF540ZPBFInfineon Technologies25,985IRF540ZPBF-ND¥309.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes