Similar
Similar
Similar
Similar
Similar

SUD50N06-07L-E3 | |
|---|---|
DigiKey Part Number | SUD50N06-07L-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SUD50N06-07L-E3 |
Description | MOSFET N-CH 60V 96A TO252 |
Customer Reference | |
Detailed Description | N-Channel 60 V 96A (Tc) 136W (Tc) Surface Mount TO-252AA |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 144 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 5800 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 20A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2606 | Alpha & Omega Semiconductor Inc. | 0 | 785-1477-2-ND | ¥125.40360 | Similar |
| IPD90N06S407ATMA2 | Infineon Technologies | 19,230 | 448-IPD90N06S407ATMA2CT-ND | ¥326.00000 | Similar |
| IRFR1018ETRPBF | Infineon Technologies | 20,464 | IRFR1018ETRPBFCT-ND | ¥278.00000 | Similar |
| IRLR3636TRLPBF | Infineon Technologies | 343 | 448-IRLR3636TRLPBFCT-ND | ¥394.00000 | Similar |
| NTD5862NT4G | onsemi | 529 | NTD5862NT4GOSCT-ND | ¥412.00000 | Similar |






