SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST5462-T1-E3

DigiKey Part Number
SST5462-T1-E3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SST5462-T1-E3
Description
JFET P-CH 40V SOT23
Customer Reference
Detailed Description
JFET P-Channel 40 V 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
P-Channel
Voltage - Breakdown (V(BR)GSS)
40 V
Current - Drain (Idss) @ Vds (Vgs=0)
4 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
1.8 V @ 1 µA
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 15V
Power - Max
350 mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.