
SQJB02ELP-T1_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJB02ELP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJB02ELP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJB02ELP-T1_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJB02ELP-T1_BE3 |
Description | DUAL N-CHANNEL 40-V (D-S) 175C M |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Manufacturer Vishay Siliconix | Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1700pF @ 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 27W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C 30A (Tc) | Package / Case PowerPAK® SO-8 Dual |
Rds On (Max) @ Id, Vgs 7.5mOhm @ 6A, 10V | Supplier Device Package PowerPAK® SO-8 Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥170.70000 | ¥1,707 |
| 100 | ¥113.64000 | ¥11,364 |
| 500 | ¥89.15200 | ¥44,576 |
| 1,000 | ¥81.27300 | ¥81,273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥71.26700 | ¥213,801 |
| 6,000 | ¥66.23133 | ¥397,388 |
| 9,000 | ¥63.66678 | ¥573,001 |
| 15,000 | ¥60.78540 | ¥911,781 |
| 21,000 | ¥59.63990 | ¥1,252,438 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

