New Product
Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJB02ELP-T1_BE3

DigiKey Part Number
742-SQJB02ELP-T1_BE3TR-ND - Tape & Reel (TR)
742-SQJB02ELP-T1_BE3CT-ND - Cut Tape (CT)
742-SQJB02ELP-T1_BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJB02ELP-T1_BE3
Description
DUAL N-CHANNEL 40-V (D-S) 175C M
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Mosfet Array 40V 30A (Tc) 27W (Tc) Surface Mount PowerPAK® SO-8 Dual
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.2V @ 250µA
Manufacturer
Vishay Siliconix
Gate Charge (Qg) (Max) @ Vgs
32nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1700pF @ 20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
27W (Tc)
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
40V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
30A (Tc)
Package / Case
PowerPAK® SO-8 Dual
Rds On (Max) @ Id, Vgs
7.5mOhm @ 6A, 10V
Supplier Device Package
PowerPAK® SO-8 Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥271.00000¥271
10¥170.70000¥1,707
100¥113.64000¥11,364
500¥89.15200¥44,576
1,000¥81.27300¥81,273
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥71.26700¥213,801
6,000¥66.23133¥397,388
9,000¥63.66678¥573,001
15,000¥60.78540¥911,781
21,000¥59.63990¥1,252,438
Manufacturers Standard Package
Unit Price without JCT:¥271.00000
Unit Price with JCT:¥298.10000