Parametric Equivalent

SQD30N05-20L_T4GE3 | |
|---|---|
DigiKey Part Number | 742-SQD30N05-20L_T4GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SQD30N05-20L_T4GE3 |
Description | MOSFET N-CH 55V 30A TO252AA |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 50W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 5 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1175 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 50W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252AA |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 20A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQD30N05-20L_GE3 | Vishay Siliconix | 3,199 | SQD30N05-20L_GE3CT-ND | ¥389.00000 | Parametric Equivalent |


