
SQ4840CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4840CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4840CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4840CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4840CEY-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 68 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2550 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 7.1W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 8-SOIC |
Rds On (Max) @ Id, Vgs 9mOhm @ 14A, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥329.00000 | ¥329 |
| 10 | ¥209.20000 | ¥2,092 |
| 100 | ¥140.73000 | ¥14,073 |
| 500 | ¥111.37400 | ¥55,687 |
| 1,000 | ¥101.93200 | ¥101,932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥91.71200 | ¥229,280 |
| 5,000 | ¥85.39780 | ¥426,989 |
| 7,500 | ¥82.18187 | ¥616,364 |
| 12,500 | ¥78.56936 | ¥982,117 |
| 17,500 | ¥78.31503 | ¥1,370,513 |
| Unit Price without JCT: | ¥329.00000 |
|---|---|
| Unit Price with JCT: | ¥361.90000 |

