Mosfet Array 20V 800mA (Tc) 1.5W Surface Mount SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ1912AEEH-T1_GE3

DigiKey Part Number
SQ1912AEEH-T1_GE3TR-ND - Tape & Reel (TR)
SQ1912AEEH-T1_GE3CT-ND - Cut Tape (CT)
SQ1912AEEH-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ1912AEEH-T1_GE3
Description
MOSFET 2N-CH 20V 0.8A SC70-6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Mosfet Array 20V 800mA (Tc) 1.5W Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1.25nC @ 4.5V
Manufacturer
Vishay Siliconix
Input Capacitance (Ciss) (Max) @ Vds
27pF @ 10V
Series
Power - Max
1.5W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Technology
MOSFET (Metal Oxide)
Qualification
AEC-Q101
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
20V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Continuous Drain (Id) @ 25°C
800mA (Tc)
Supplier Device Package
SC-70-6
Rds On (Max) @ Id, Vgs
280mOhm @ 1.2A, 4.5V
Base Product Number
Vgs(th) (Max) @ Id
1.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115,384
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥145.00000¥145
10¥89.70000¥897
100¥57.98000¥5,798
500¥44.31600¥22,158
1,000¥39.90600¥39,906
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥34.30067¥102,902
6,000¥31.47783¥188,867
9,000¥30.03911¥270,352
15,000¥28.42293¥426,344
21,000¥27.46571¥576,780
30,000¥26.53557¥796,067
Manufacturers Standard Package
Unit Price without JCT:¥145.00000
Unit Price with JCT:¥159.50000