
SISS66DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS66DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS66DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS66DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS66DN-T1-GE3 |
Description | MOSFET N-CH 30V 49.1/178.3A PPAK |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 49.1A (Ta), 178.3A (Tc) 5.1W (Ta), 65.8W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 85.5 nC @ 10 V |
Series | Vgs (Max) +20V, -16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3327 pF @ 15 V |
Part Status Active | FET Feature Schottky Diode (Body) |
FET Type | Power Dissipation (Max) 5.1W (Ta), 65.8W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PowerPAK® 1212-8S |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 1.38mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥391.00000 | ¥391 |
| 10 | ¥250.30000 | ¥2,503 |
| 100 | ¥169.96000 | ¥16,996 |
| 500 | ¥135.55400 | ¥67,777 |
| 1,000 | ¥124.49300 | ¥124,493 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥110.44900 | ¥331,347 |
| 6,000 | ¥103.38467 | ¥620,308 |
| 9,000 | ¥99.78778 | ¥898,090 |
| 15,000 | ¥99.39980 | ¥1,490,997 |
| Unit Price without JCT: | ¥391.00000 |
|---|---|
| Unit Price with JCT: | ¥430.10000 |

