
SISS40DN-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SISS40DN-T1-GE3TR-ND - Tape & Reel (TR) 742-SISS40DN-T1-GE3CT-ND - Cut Tape (CT) 742-SISS40DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SISS40DN-T1-GE3 |
Description | MOSFET N-CH 100V 36.5A PPAK |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 36.5A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 845 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.7W (Ta), 52W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8S | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥317.00000 | ¥317 |
| 10 | ¥202.10000 | ¥2,021 |
| 100 | ¥135.71000 | ¥13,571 |
| 500 | ¥107.24000 | ¥53,620 |
| 1,000 | ¥98.08100 | ¥98,081 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥86.45433 | ¥259,363 |
| 6,000 | ¥80.60333 | ¥483,620 |
| 9,000 | ¥77.62422 | ¥698,618 |
| 15,000 | ¥74.78353 | ¥1,121,753 |
| Unit Price without JCT: | ¥317.00000 |
|---|---|
| Unit Price with JCT: | ¥348.70000 |

