PowerPAK SO-8 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA96DP-T1-GE3

DigiKey Part Number
742-SIRA96DP-T1-GE3TR-ND - Tape & Reel (TR)
742-SIRA96DP-T1-GE3CT-ND - Cut Tape (CT)
742-SIRA96DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA96DP-T1-GE3
Description
MOSFET N-CH 30V 16A PPAK SO-8
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Tc) 34.7W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
8.8mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 4.5 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
34.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,043
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥95.00000¥95
10¥64.70000¥647
100¥44.46000¥4,446
500¥37.53600¥18,768
1,000¥33.77200¥33,772
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥24.65967¥73,979
6,000¥23.68633¥142,118
9,000¥22.71289¥204,416
15,000¥22.34860¥335,229
Manufacturers Standard Package
Unit Price without JCT:¥95.00000
Unit Price with JCT:¥104.50000