
SIC471ED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC471ED-T1-GE3TR-ND - Tape & Reel (TR) SIC471ED-T1-GE3CT-ND - Cut Tape (CT) SIC471ED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC471ED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP55-27 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 12A PowerPAK® MLP55-27 |
Datasheet | Datasheet |
EDA/CAD Models | SIC471ED-T1-GE3 Models |
Category | Voltage - Input (Max) 55V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 50.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 20kHz ~ 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 105°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PowerPAK® MLP55-27 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥839.00000 | ¥839 |
| 10 | ¥638.30000 | ¥6,383 |
| 25 | ¥588.36000 | ¥14,709 |
| 100 | ¥533.34000 | ¥53,334 |
| 250 | ¥508.78000 | ¥127,195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥462.24700 | ¥1,386,741 |
| Unit Price without JCT: | ¥839.00000 |
|---|---|
| Unit Price with JCT: | ¥922.90000 |









