
SIC438AED-T1-GE3 | |
|---|---|
DigiKey Part Number | SIC438AED-T1-GE3TR-ND - Tape & Reel (TR) SIC438AED-T1-GE3CT-ND - Cut Tape (CT) SIC438AED-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIC438AED-T1-GE3 |
Description | IC REG BCK ADJ POWERPAK MLP44-24 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 24-PowerWFQFN |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 300kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package PowerPAK® MLP44-24 |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥419.00000 | ¥419 |
| 10 | ¥310.60000 | ¥3,106 |
| 25 | ¥283.76000 | ¥7,094 |
| 100 | ¥254.23000 | ¥25,423 |
| 250 | ¥240.13200 | ¥60,033 |
| 500 | ¥233.92200 | ¥116,961 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥215.99300 | ¥647,979 |
| 6,000 | ¥211.76583 | ¥1,270,595 |
| Unit Price without JCT: | ¥419.00000 |
|---|---|
| Unit Price with JCT: | ¥460.90000 |




