
SI7232DN-T1-GE3 | |
|---|---|
DigiKey Part Number | SI7232DN-T1-GE3TR-ND - Tape & Reel (TR) SI7232DN-T1-GE3CT-ND - Cut Tape (CT) SI7232DN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7232DN-T1-GE3 |
Description | MOSFET 2N-CH 20V 25A PPAK 1212 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 25A 23W Surface Mount PowerPAK® 1212-8 Dual |
Datasheet | Datasheet |
EDA/CAD Models | SI7232DN-T1-GE3 Models |
Category | Rds On (Max) @ Id, Vgs 16.4mOhm @ 10A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 32nC @ 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1220pF @ 10V |
Part Status Active | Power - Max 23W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case PowerPAK® 1212-8 Dual |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package PowerPAK® 1212-8 Dual |
Current - Continuous Drain (Id) @ 25°C 25A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥231.00000 | ¥231 |
| 10 | ¥144.70000 | ¥1,447 |
| 100 | ¥95.61000 | ¥9,561 |
| 500 | ¥74.49400 | ¥37,247 |
| 1,000 | ¥67.69400 | ¥67,694 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥59.05800 | ¥177,174 |
| 6,000 | ¥54.71050 | ¥328,263 |
| 9,000 | ¥52.49578 | ¥472,462 |
| 15,000 | ¥50.00827 | ¥750,124 |
| 21,000 | ¥48.53595 | ¥1,019,255 |
| 30,000 | ¥47.77837 | ¥1,433,351 |
| Unit Price without JCT: | ¥231.00000 |
|---|---|
| Unit Price with JCT: | ¥254.10000 |











