Direct

SI5905BDC-T1-E3 | |
|---|---|
DigiKey Part Number | SI5905BDC-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI5905BDC-T1-E3 |
Description | MOSFET 2P-CH 8V 4A 1206-8 |
Customer Reference | |
Detailed Description | Mosfet Array 8V 4A 3.1W Surface Mount 1206-8 ChipFET™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 80mOhm @ 3.3A, 4.5V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 350pF @ 4V |
Part Status Obsolete | Power - Max 3.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 8V | Supplier Device Package 1206-8 ChipFET™ |
Current - Continuous Drain (Id) @ 25°C 4A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI5935CDC-T1-GE3 | Vishay Siliconix | 7,062 | SI5935CDC-T1-GE3CT-ND | ¥145.00000 | Direct |


