
SI4310BDY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4310BDY-T1-E3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI4310BDY-T1-E3 |
Description | MOSFET 2N-CH 30V 7.5A 14SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.5A, 9.8A 1.14W, 1.47W Surface Mount 14-SOIC |
Category | Rds On (Max) @ Id, Vgs 11mOhm @ 10A, 10V |
Manufacturer Vishay Siliconix | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 18nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2370pF @ 15V |
Part Status Obsolete | Power - Max 1.14W, 1.47W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 14-SOIC |
Current - Continuous Drain (Id) @ 25°C 7.5A, 9.8A | Base Product Number |

