Similar

SI1417EDH-T1-GE3 | |
|---|---|
DigiKey Part Number | SI1417EDH-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI1417EDH-T1-GE3 |
Description | MOSFET P-CH 12V 2.7A SC70-6 |
Customer Reference | |
Detailed Description | P-Channel 12 V 2.7A (Ta) 1W (Ta) Surface Mount SC-70-6 |
Category | Rds On (Max) @ Id, Vgs 85mOhm @ 3.3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 450mV @ 250µA (Min) |
Series | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 12 V | Supplier Device Package SC-70-6 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI1441EDH-T1-GE3 | Vishay Siliconix | 3,132 | SI1441EDH-T1-GE3CT-ND | ¥148.00000 | Similar |


