
IRFR120TRRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR120TRRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR120TRRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR120TRRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR120TRRPBF-BE3 |
Description | MOSFET N-CH 100V 7.7A DPAK |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 7.7A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 270mOhm @ 4.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥379.00000 | ¥379 |
| 10 | ¥242.10000 | ¥2,421 |
| 100 | ¥164.16000 | ¥16,416 |
| 500 | ¥130.73400 | ¥65,367 |
| 1,000 | ¥119.98900 | ¥119,989 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥106.34833 | ¥319,045 |
| 6,000 | ¥99.48583 | ¥596,915 |
| 9,000 | ¥95.99133 | ¥863,922 |
| 15,000 | ¥95.14127 | ¥1,427,119 |
| Unit Price without JCT: | ¥379.00000 |
|---|---|
| Unit Price with JCT: | ¥416.90000 |

