Similar
Similar
Similar
Similar
Similar
Similar

DG9431DV-T1-E3 | |
|---|---|
DigiKey Part Number | DG9431DV-T1-E3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG9431DV-T1-E3 |
Description | IC SWITCH SPDT X 1 30OHM 6TSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 30Ohm 6-TSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 75ns, 50ns |
Manufacturer Vishay Siliconix | Charge Injection 2pC |
Packaging Tape & Reel (TR) | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SPDT | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
On-State Resistance (Max) 30Ohm | Supplier Device Package 6-TSOP |
Channel-to-Channel Matching (ΔRon) 400mOhm | Base Product Number |
Voltage - Supply, Single (V+) 2.7V ~ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG9431EDY-T1-GE3 | Vishay Siliconix | 6,047 | DG9431EDY-T1-GE3CT-ND | ¥334.00000 | Similar |
| ISL43210IHZ-T | Renesas Electronics Corporation | 2,687 | ISL43210IHZCT-ND | ¥419.00000 | Similar |
| ISL43210IHZ-T7A | Renesas Electronics Corporation | 25 | ISL43210IHZ-T7ACT-ND | ¥467.00000 | Similar |
| MAX4544EUT+T | Analog Devices Inc./Maxim Integrated | 17,255 | MAX4544EUT+TCT-ND | ¥570.00000 | Similar |
| MAX4561EUT+T | Analog Devices Inc./Maxim Integrated | 3,100 | MAX4561EUT+TCT-ND | ¥796.00000 | Similar |






