DG641DY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 384
Unit Price: ¥1,310.00000
Datasheet
4 Circuit IC Switch 1:1 15Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG641DY

DigiKey Part Number
DG641DY-ND
Manufacturer
Manufacturer Product Number
DG641DY
Description
IC SWITCH SPST-NOX4 15OHM 16SOIC
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 15Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
3V ~ 15V
Voltage - Supply, Dual (V±)
±3V ~ 15V
Switch Time (Ton, Toff) (Max)
70ns, 50ns
-3db Bandwidth
500MHz
Charge Injection
19pC
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-87dB @ 5MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types