Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIP12116DMP-T1-GE4

DigiKey Part Number
742-SIP12116DMP-T1-GE4TR-ND - Tape & Reel (TR)
742-SIP12116DMP-T1-GE4CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SIP12116DMP-T1-GE4
Description
IC REG BUCK ADJ 3A 10DFN
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
SIP12116DMP-T1-GE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.