2N4416A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,829
Unit Price: ¥76.00000
Datasheet
JFET N-Channel 35 V 300 mW Through Hole TO-206AF (TO-72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N4416A

DigiKey Part Number
2N4416A-ND
Manufacturer
Manufacturer Product Number
2N4416A
Description
JFET N-CH 35V TO206AF
Customer Reference
Detailed Description
JFET N-Channel 35 V 300 mW Through Hole TO-206AF (TO-72)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Bulk
Part Status
Obsolete
FET Type
N-Channel
Voltage - Breakdown (V(BR)GSS)
35 V
Current - Drain (Idss) @ Vds (Vgs=0)
5 mA @ 15 V
Voltage - Cutoff (VGS off) @ Id
2.5 V @ 1 nA
Input Capacitance (Ciss) (Max) @ Vds
4pF @ 15V
Power - Max
300 mW
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-206AF, TO-72-4 Metal Can
Supplier Device Package
TO-206AF (TO-72)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes