
WCR38300A8R20JB | |
|---|---|
DigiKey Part Number | 716-WCR38300A8R20JB-ND |
Manufacturer | |
Manufacturer Product Number | WCR38300A8R20JB |
Description | WCR 38X300 8U2 A 5% BO12 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 8.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2500W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 120°C | |
Features | - | |
Coating, Housing Type | Silicon, Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.693" Dia x 11.811" L (43.00mm x 300.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | ¥136,483.50000 | ¥1,637,802 |
| Unit Price without JCT: | ¥136,483.50000 |
|---|---|
| Unit Price with JCT: | ¥150,131.85000 |

