
TS63Y103KR10 | |
---|---|
DigiKey Part Number | TS63Y-10KTR-ND - Tape & Reel (TR) TS63Y-10KCT-ND - Cut Tape (CT) TS63Y-10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS63Y103KR10 |
Description | TRIMMER 10K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS63Y103KR10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 15.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.270" x 0.197" Face (6.85mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥636.00000 | ¥636 |
10 | ¥536.00000 | ¥5,360 |
25 | ¥500.08000 | ¥12,502 |
50 | ¥474.34000 | ¥23,717 |
100 | ¥449.79000 | ¥44,979 |
250 | ¥419.17200 | ¥104,793 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥386.33000 | ¥193,165 |
1,000 | ¥366.14400 | ¥366,144 |
1,500 | ¥354.81133 | ¥532,217 |
2,500 | ¥341.01240 | ¥852,531 |
3,500 | ¥332.20971 | ¥1,162,734 |
Unit Price without JCT: | ¥636.00000 |
---|---|
Unit Price with JCT: | ¥699.60000 |