RWM9 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWM08451000JB25E1

DigiKey Part Number
RWMD-100-ND
Manufacturer
Manufacturer Product Number
RWM08451000JB25E1
Description
RESISTOR 100OHM 11W 5% WIREWOUND
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 11W Through Hole Resistor Axial Flame Proof, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWM08451000JB25E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 350°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.370" Dia x 1.803" L (9.40mm x 45.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 106
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥2,712.00000¥2,712
10¥1,907.40000¥19,074
25¥1,689.72000¥42,243
50¥1,553.48000¥77,674
100¥1,437.74000¥143,774
250¥1,311.05600¥327,764
500¥1,231.82800¥615,914
1,000¥1,164.56500¥1,164,565
Manufacturers Standard Package
Unit Price without JCT:¥2,712.00000
Unit Price with JCT:¥2,983.20000